Skip to content
information
Shopping from the United States?

Desco 04596

stat-A-REST(T) Foot Grounders,Pair, EXLarge

Mfr. Part #: 04596 / RS Stock #: 70545607

Desco

Desco 04596

Mfr. Part #: 04596
RS Stock #: 70545607

Description

stat-A-REST(T) Foot Grounders,Pair, EXLarge

Out of Stock

Price

Qty.

Standard Price

1

$28.336

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Overview

Full Coverage Foot Grounder with Contact Points on Sole and Heel Area converts non-ESD footwear to ESD footwear; choice for when handling more sensitive devices (Human Body Model Class 0A) .
Walking Voltage Generation <50 Volts (Conductive Flooring) and <100 Volts (Dissipative Flooring) - Tested per ANSI/ESD STM97.2 meets the ANSI/ESD S20.20 < 100 volt peak body voltage requirement for use as an ESD footwear component in personnel grounding footwear/flooring system.
Point to Groundable Point Resistance < 1 x 10^9 ohms meets ANSI/ESD S20.20 required limit tested per ANSI/ESD STM97.1, ESD SP9.2, and ESD TR53.
Tear and Chemical Resistant Thermoplastic Elastomer (TPE) Material increases the service life of foot grounder.
Non-Marring Material will not leave marks on floors (or operator’s shoes); reducing maintenance costs of touching up on floors.
Conductive 8-Strand Nylon Polyester Grounding Tab additional conductive material provides reliable connection with operator’s sweat-layer.
Made in the United States of America