Duracell DC2400B4N
Battery; Nickel Metal Hydride; AAA Cell; 1.2 V; 4 Pack; 1.2 V
Mfr. Part #: DC2400B4N / RS Stock #: 70149202
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.697
5
$15.136
10
$14.366
25
$13.233
50
$12.782
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Chemical System
Nickel-Metal Hydride
Classification
Rechargeable
Primary Type
Rechargeable
Series
Duracell Rechargeabe NiMH Series
Size
AAA in
Tab Type
Standard Batteries
Termination
Pressure Contact
Type
Standard Batteries
Voltage Rating
1.2 V
Overview
Duracell Nickel Metal Hydride batteries provide long-lasting power, are kinder to the environment, and have no "memory effect" so the charge can be topped-off at any time.