Skip to content
information
Shopping from the United States?

Dwyer Instruments 1910-5

Differential Pressure Switch, SPDT, 1.4-5.5in w.c., 1900 Series

Mfr. Part #: 1910-5 / RS Stock #: 71021667

Dwyer Instruments

Dwyer Instruments 1910-5

Mfr. Part #: 1910-5
RS Stock #: 71021667

Description

Differential Pressure Switch, SPDT, 1.4-5.5in w.c., 1900 Series

In Stock:

20

Price

Qty.

Standard Price

1

$81.378

3

$78.034

Additional Inventory

On order:

12

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
SPDT
Adjustment Range
1.4-5.5 in. Amp
Application
Air Conditioning, Fluidics, Refrigeration
Operating Fluid
Refrigerants
Primary Type
Pressure Switch
Special Features
Internal Set Point adjustment
Standards
UL, CE and CSA Listed, FM Approved
Type
Differential Pressure Switch

Overview

Our most popular SERIES 1900 combines advanced design and precision construction to make these switches able to perform many of the tasks of larger, costlier units. Designed for air conditioning service, they also serve many fluidics, refrigeration, oven and dryer applications. For air and non-combustible compatible gases, Series 1900 switches have set points from 0.07 to 20" w.c. (1.8 to 508 mm). Set point adjustment is easy with range screw located inside conduit enclosure. Internal location helps prevent tampering. UL, CE and CSA listed, and FM approved. Features
  • Compact size and repeatability, provides a high-value switch for many industrial and OEM applications
  • Wide range of models from 0.07 in w.c. to 20 in w.c. can meet exacting OEM specifications for a low pressure switch
  • Range screw protected inside enclosure provides simplifies making adjustments but prevents tampering