Skip to content
information
Shopping from the United States?

E-T-A Circuit Protection and Control 1180-01-10A

Circuit Breaker Thermal Push-Push Actuation Plug-In 1P 250/VAC 72VDC 10A

Mfr. Part #: 1180-01-10A / RS Stock #: 70128756

E-T-A Circuit Protection and Control

E-T-A Circuit Protection and Control 1180-01-10A

Mfr. Part #: 1180-01-10A
RS Stock #: 70128756

Description

Circuit Breaker Thermal Push-Push Actuation Plug-In 1P 250/VAC 72VDC 10A

In Stock:

32

Price

Qty.

Standard Price

1

$24.464

5

$23.232

10

$22.011

50

$20.79

100

$19.569

250

$18.348

Additional Inventory

On order:

35

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
250 V
Actuator Type
Push-To-Reset
Alternate Package
Other Kit Options Include: X1180-01-ST201-10A(Allied Part #71529815), X1180-01-ST202-10A(Allied Part #71529816), X1180-01-XT201-10A(Allied Part #71529817), X1180-01-XT202-10A(Allied Part #71529818)
Application
For protection of loads in power distribution systems in control cabinets and process control.
Current Rating
10 A
DC Voltage
72 V
Insulation Resistance
100 MOhms
Isolation Voltage
3000 VAC Operating Area, 1500 VAC Installation Area _EMPTY
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Mounting Type
Socket Mount
Number of Poles
1
Overload
Thermal
Standards
Approved to CBE Standard EN/IEC 60934
Termination
QC Tabs
Voltage Rating
250 V ; 65 V

Overview

Miniaturized single-pole thermal circuit breaker with switching function optional (push-push actuation). Equipped with reliable snap-action and trip-free mechanism. Blade terminals allow the 1180 to fit into sockets for rail mounting.
Features:
  • Miniaturized Single-Pole Thermal Circuit Breaker with Optional Switching Function
  • Blade Terminals
  • Unit Is Only 8.2 mm Wide
    Specifications:
  • Voltage Ratings: 250 VAC, 72 VDC
  • Current Ratings: 0.1 A to 10 A
  • UL and VDE Approved
  • Ambient Temperature: -4°F to 140°F
  • Push-to-Reset, Trip-Free, Snap Action Mechanism