E-T-A Circuit Protection and Control 452-K14-LN2-100A
Circuit Breaker Thermal-Mag. Standard Delay Curve Aircraft App. 28VDC 1P 100A
Mfr. Part #: 452-K14-LN2-100A / RS Stock #: 70129012
Price
Qty.
Standard Price
1
$245.597
10
$233.31
25
$221.034
50
$208.758
100
$196.471
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
240 V
Actuator Type
Push-Pull
Current Rating
100 A
DC Voltage
28 V
Mounting Hole Size
Dia. 0.492 in
Mounting Type
Chassis, Rear Mount
Number of Poles
1
Overload
Thermal Magnetic
Standards
M-Type TM CBE to EN 60934
Termination
Screw
Trip Time
Fast Acting sec
Voltage Rating
28 V
Overview
Single-pole high performance thermal-magnetic circuit breaker, with tease-free, trip-free, snap action mechanism and push/pull on/off actuation. An indicator band on the push button clearly shows the tripped/off position. Threadneck panel mounted in tracked vehicle and aircraft/general-purpose versions, with optional fast acting magnetic characteristics and auxiliary contacts.
Features:
High Performance Thermal-Magnetic Circuit Breaker
Push/Pull-On/Off Actuator
Optional Auxiliary Contacts
Screw Terminals
Threadneck Panel Mount
UL 1077 Approved
Fast/Standard Delay Trip Curve
Red/Black Lock Out Ring to Block the Push Button in Off Position Available
Specifications:
Voltage Ratings: 28 VDC
Current Ratings: 50 A to 100 A
White Trip Band Indicator
115 VAC/400 Hz Available
72 VDC, 50 A to 115 A Available
Features:
Specifications: