Skip to content
information
Shopping from the United States?

E-T-A Circuit Protection and Control 9510-M213-P1F0-Z0R2R1-5A

Simulator Switch Magnetic Red Push-Pull Actuator Blade Terminal 24VDC 1P 5A

Mfr. Part #: 9510-M213-P1F0-Z0R2R1-5A / RS Stock #: 70129356

E-T-A Circuit Protection and Control

E-T-A Circuit Protection and Control 9510-M213-P1F0-Z0R2R1-5A

Mfr. Part #: 9510-M213-P1F0-Z0R2R1-5A
RS Stock #: 70129356

Description

Simulator Switch Magnetic Red Push-Pull Actuator Blade Terminal 24VDC 1P 5A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$119.691

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
240 V
Actuator Type
Push-Pull
Current Rating
5 A
DC Voltage
24 V
Number of Poles
1
Overload
Magnetic
Voltage Rating
24 V

Overview

Single-pole, miniaturized, aircraft style thermal circuit breaker with tease- free, trip-free snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). A indicator band on the push button clearly shows the tripped/off position. Threadneck panel mounted, available in metric and US (MS 3320) configurations. Advanced two-chamber design contributes to fail-safe operation. Temperature compensated from -55 to +125 C, with optional auxiliary contacts and is fully approved for use on a wide range of aircraft and equipment. Full specification ensures suitability for the most demanding applications. For three-pole versions see Series 583.

Applications:
Aircraft systems and equipment (fixed wing and helicopters), other extra low voltage wiring systems, defence equipment, communication systems.