Skip to content
information
Shopping from the United States?

Eaton - CDM Electronics 26-4100-16P (475)

Conn, Rect,Industrial,Panel Plug,8 Cont,26 Series,16 AWG,Blue,5A,2.475 In.

Mfr. Part #: 26-4100-16P (475) / RS Stock #: 70144665

Eaton - CDM Electronics

Eaton - CDM Electronics 26-4100-16P (475)

Mfr. Part #: 26-4100-16P (475)
RS Stock #: 70144665

Description

Conn, Rect,Industrial,Panel Plug,8 Cont,26 Series,16 AWG,Blue,5A,2.475 In.

Out of Stock

Price

Qty.

Standard Price

25

$51.744

125

$47.608

250

$41.393

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL
Angle
Straight Degree(s)
Color
Blue
Contact Plating
Gold Over Nickel
Current Rating
5 A
Dielectric Material
Diallyl Phthalate
Housing Material
Stainless Steel
Number of Contacts
8
Operating Temperature
-55 to 125 °C
Overall Length
2.475 "
Primary Type
Rectangular
Product Header
26 Series Rack and Panel Connectors
Type
Plug
Voltage Rating
750 V
Wire Size
16 AWG