Eaton - Cutler Hammer ELC-PS02
Power Supply,AC-DC,24V,2A,100-240V In,Open Frame,Panel Mount,48W,ELC-PS Series
Mfr. Part #: ELC-PS02 / RS Stock #: 70056834
Price
Qty.
Standard Price
1
$217.811
5
$204.732
10
$198.209
25
$191.675
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
UL 505
Configuration
Open Frame
Current Rating
2 A
Dimensions
2.75 in H X 0.00 in W X 4.50 in L
Efficiency
78 to 87% Typical Full Load %
Frequency
50/60 Hz GHz
Input
100 to 240 VAC ; -15 to 10%
Input Power
100 to 240 V
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-240 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
Switching
Output Current
2 A
Output Power
48 W
Output Voltage
24 VDC
Primary Type
AC-DC
Quantity
1
Special Features
Overload Protection ; Short Circuit Protection ; Power Indicator
Type
Commercial
UPC Code
782116343140
Weight
0.8 lb
Overview
This is an OPEN TYPE ELC-PS series. The ELC-PS Series should be kept in an enclosure away from airborne dust, high humidity, electric shock risk and vibration. Also, it is equipped with protective methods such as some special tools or keys to open the enclosure, so as to avoid the hazard to users and the damage to the ELC-PS Series.