Eaton - Cutler Hammer NZMB1-A50-NA
UL/CSA/IEC SLASH RATED TM MCCB 50A 3P ADJ THERM SET BT
Mfr. Part #: NZMB1-A50-NA / RS Stock #: 71830138
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,375.033
5
$1,333.783
Additional Inventory
On order:
1
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
50 A
Interrupt Rating
25 kAIC kA@400VAC
Number of Poles
3
Type
Thermal/Magnetic
Voltage Rating
480 VAC V
Overview
Extensive list of accessories for multiple installation options Several installation modes are optional Worldwide approvals available including IEC, UL/CSA and CCC Innovative switching technology with a double-break contact system reduces clearing time. In the event of a short circuit, the special shape and materials selected produce a repelling magnetic force that pushes the contacts apart in a fraction of a cycle Available on-board diagnostics with data logging capability allows you to monitor critical circuits without additional hardware Discrete relay outputs available for high load warnings at 70%, 100% and 120% Compact structure, with four frame sizes up to 1600A Switching capacities up to 150 kA and operational voltages up to 690 V can be managed without difficulty