Skip to content
information
Shopping from the United States?

Eaton - Cutler Hammer WMZSST415

DIN Rail Supplementary Protectors Accessory,SHUNT TRIP,110-415 VAC

Mfr. Part #: WMZSST415 / RS Stock #: 70058877

Eaton - Cutler Hammer

Eaton - Cutler Hammer WMZSST415

Mfr. Part #: WMZSST415
RS Stock #: 70058877

Description

DIN Rail Supplementary Protectors Accessory,SHUNT TRIP,110-415 VAC

Out of Stock

Price

Qty.

Standard Price

1

$60.555

6

$58.498

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
UL Listed ; CSA Certified
For Use With
WMZS UL 1077 Circuit Breakers
Number of Poles
1
Primary Type
Internal Accessories
Series
WMZS Series
Terminals
18 terminals
Type
Shunt Trips
UPC Code
786685260204
Voltage Rating
110-415 Vac, 110-230 Vdc V

Overview

Optimum product quality, tested reliability and safety stand for best protection of personnel, installations, and plant. Eaton's WMZS DIN-rail mountable circuit breaker is designed for use in control panel applications. The WMZS is available with B, C, and D characteristics in accordance with UL 1077, CSA C22.2 No. 235, and IEC 60947-2.

  • Complete Range of UL 1077 Listed DIN Rail Mounted Miniature Circuit Breakers Up to 63 A
  • Standard Ratings of 10 kAIC @ 277/480 VAC
  • Current Limiting Design Provides Fast Short Circuit Interruption That Reduces the Let-Through Energy, Which Can Damage the Circuit
  • Thermal-Magnetic Overcurrent Protection — Three Levels of Short Circuit Protection, Categorized by B, C, and D Curves
  • Trip-Free Design — Breaker Cannot Be Defeated by Holding the Handle in the "On" Position
  • Captive Screws Cannot Be Lost
  • Fulfill UL 1077, CSA C22.2 No. 235, and IEC 60947-2 Standards
  • Field Installable Shunt Trip and Auxiliary Switch Subsequent Mounting
  • Module Width of Only 17.7 mm Per Pole
  • Contact Position Indicator (Red/Green)
  • Easy Installation on DIN Rail
  • Possibility for Sealing the Toggle in "On" or "Off" Position