Skip to content
information
Shopping from the United States?

Edwards Signaling 51R-N5-40W

Visual Warning Device, Beacon, Flashing, Signal, Red, 120VAC Sup, 0.29A

Mfr. Part #: 51R-N5-40W / RS Stock #: 70016597

Edwards Signaling

Edwards Signaling 51R-N5-40W

Mfr. Part #: 51R-N5-40W
RS Stock #: 70016597

Description

Visual Warning Device, Beacon, Flashing, Signal, Red, 120VAC Sup, 0.29A

In Stock:

3

Price

Qty.

Standard Price

1

$759.946

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bulb Type
Incandescent
Color
Red
Current Rating
0.29 A
Decibels at 1 Meter
95 dB
Dimensions
7.38 in H X 6.00 in L
Frequency
50/60 GHz
Lens Color
Red
Material
Polycarbonate
Maximum Opening Temperature
66 °C
Minimum Operating Temperature
-35 °C
Mounting Style
Panel/Conduit/Box
Primary Type
Beacon
Product Header
AdaptaBeacon® Flashing Light with Horn
Size
7.35 In.
Special Features
Indoor & Outdoor Use ; Shatter-Resistant Double Fresnel Lens
Standards
UL Listed, cUL Listed
Supply Voltage
120 VAC
Temperature Range
-35 to 66 C
Type
Flashing
UPC Code
0782640213087
Voltage Rating
120 V

Overview

AdaptaBeacon? Flashing Light with Horn, 120 V Voltage Rating

UL Listed flashing visual signal. Halogen long life lamp. Direct or pipe mounted (1/2" NPT). Horn in base. For indoor and outdoor use. - Note: Lens must face up when mounted in outdoor application. - Also available in blue, clear, green and magenta .
It is designed to provide a bright visual indication utilizing special optics within a shatter resistant polycarbonate lens. The polycarbonate double fresnel lens ensures efficient light dispersion. This is accomplished with a series of complementing fresnels that cause the dome to InchesfillInches when the light is operating.