Skip to content
information
Shopping from the United States?

EIKO F15T8/CW

Lamp, Cool White, Fluorescent, 18 in. L x 1.0 in. Dia.

Mfr. Part #: F15T8/CW / RS Stock #: 70013044

EIKO

EIKO F15T8/CW

Mfr. Part #: F15T8/CW
RS Stock #: 70013044

Description

Lamp, Cool White, Fluorescent, 18 in. L x 1.0 in. Dia.

In Stock:

4967

Price

Qty.

Standard Price

1

$2.211

5

$2.101

10

$1.991

100

$1.881

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Base Style
G13
Bulb Type
T8
Color
White
Color Emitted
White
Color Temperature
4100 K
Lamp Type
Fluorescent
Lens Color
White
Life
7500 Hours
Luminous Intensity
825.00 mcd
Power
15 W
Type
Fluorescent

Overview

Incandescent Flourescent Lamp
  • 15 W T-8 bulb
    Cool white color.