Skip to content
information
Shopping from the United States?

EnerSys NP24-12T

Battery,Rechargeable,Rectangular,Lead Acid,12VDC,24Ah,Quick Disconnect: 0.25

Mfr. Part #: NP24-12T / RS Stock #: 70271938

EnerSys

EnerSys NP24-12T

Mfr. Part #: NP24-12T
RS Stock #: 70271938

Description

Battery,Rechargeable,Rectangular,Lead Acid,12VDC,24Ah,Quick Disconnect: 0.25

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$164.45

5

$154.583

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
LEAD-12-24T
Capacity
24 Ah
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-15 °C
Nominal Voltage
12 V
Operating Temperature
-15 to 50 °C
Product Header
NP Series Sealed Rechargeable, Valve Regulated Lead-Acid Battery
Size
Rectangular
Tab Type
Rectangular Lead Acid Batteries
Termination
Quick Disconnect: 0.25
Voltage Rating
12 VDC
Weight
20 lb

Overview

The NP product line covers the entire spectrum of battery sizes, ranging from 0.8 Ah to 65 Ah in 4, 6, and 12 volt varieties. We also offer the NPX and NPH Series batteries, designed for high rate discharge applications. These batteries are used primarily where high wattage is required for a short duration. These valve-regulated batteries have, since their introduction, set the standard for quality and excellence in the field of rechargeable sealed lead acid battery technology. This standard has been used as a benchmark in applications such as security, uninterruptible power supplies (UPS), telecommunications, emergency lights and medical equipment. Anywhere the need for reliable and dependable back-up power is required. The NP product line covers the entire spectrum of battery sizes, ranging from 0.8 Ah to 65 Ah in 4, 6, and 12 volt varieties. We also offer a full line of flame-retardant batteries (UL94-V0, LOI 30). Designated "FR," these batteries comply with UL1778 flame-retardant specifications for UPS and Bellcore requirements for telecommunications. Flame retardant versions available upon request - add suffix FR.
Features:
  • Superb Recovery From Deep Discharge
  • Electrolyte Suspension System
  • Gas Recombination
  • Multipurpose is Float or Cyclic Use
  • Usable in Any Orientation
  • Superior Energy Density