FLIR Commercial Systems, Inc. - Extech Division MA445
Clamp Meter, 400A, True RMS, AC/DC, NCV, MA440 Series
Mfr. Part #: MA445 / RS Stock #: 71118019
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$117.689
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
400 A
Display Type
LCD Backlit
Type
Clamp Meter
UPC Code
793950374450
Voltage Range
600 VDC ; 600 VAC
Overview
Precision and Versatility in One Compact Clamp Meter
The MA440 Series Clamp Meter is engineered for professionals who demand accuracy and reliability. With a 400A capacity and True RMS measurement, this tool ensures precise readings for both AC and DC currents. The Non-Contact Voltage (NCV) feature adds an extra layer of safety, making it an essential tool for any electrical task. Compact and easy to use, it’s perfect for both fieldwork and maintenance.
Features:
- Measures up to 400A for both AC and DC currents
- True RMS for accurate readings in all conditions
- Non-Contact Voltage (NCV) detection for added safety
- Compact design for easy handling and portability
Applications:
- Electrical troubleshooting and maintenance
- HVAC system diagnostics
- Industrial equipment servicing
- Professional fieldwork and inspections