Skip to content
information
Shopping from the United States?

Flowline UG06-0001-01

EchoPod, General Purpose, REFLECTIVE, Ultrasonic Level trans, 19.7, 4 relay

Mfr. Part #: UG06-0001-01 / RS Stock #: 71000735

Flowline

Flowline UG06-0001-01

Mfr. Part #: UG06-0001-01
RS Stock #: 71000735

Description

EchoPod, General Purpose, REFLECTIVE, Ultrasonic Level trans, 19.7, 4 relay

In Stock:

12

Price

Qty.

Standard Price

1

$1,119.437

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Mounting Type
NPT 0.5 in
Output
4-20 mA
Special Features
Intrisically Safe version of UG06 : Allied Stock#: 71000732, Mfr. Part#: US06-0003-01

Overview

EchoPod® UG06 & UG12 Reflective Ultrasonic Liquid Level Transmitter: The general purpose reflective ultrasonic level transmitter provides continuous level measurement up to 39.3’ (12m) with a 4-20 mA analog signal output, and is configured via its integral push button display module or WebCal software. The non-contact liquid level sensor features our proprietary Reflective Technology™ that delivers reliable level measurement in condensing environments. Select this sensor for bulk tanks with non-foaming or highly vaporous media such as chemicals, water, wastewater and oil. Typical applications include bulk storage, neutralization tank, clarifier and waste sumps. Condensation is the most common variable in liquid level applications. Condensation attenuates the acoustic signal of ultrasonic sensors with horizontal transducers, weakening their signal strength and signal to noise ratio by up to 50%, and substantially reducing their measurement reliability. At the core of Reflective Technology™ is a simple fact. Unlike flat horizontal surfaces, significant water droplets cannot adhere to smooth vertical surfaces. By orienting the transducer vertically, condensation runs off the transducer and does not affect sensor performance. The unimpeded transmit and receive signals are redirected to and from the liquid off a 45º reflector, delivering reliable level measurement. Thanks gravity. Features:
  • General Purpose Ultrasonic Transmitter
  • Continuous Level Measurement up to 49.2” (1.25m)
  • 4-20 mA signal output
  • Non-contact liquid level sensor
  • Configured via Our Free WebCal Software
  • Offered in 6m (19.6’) and 12m (39.3’) measurement ranges
  • Reflective Technology™ measures reliably with condensation
  • Corrosion resistant PVDF transducer with IP68 PP enclosure
  • Fail-safe diagnostics with selectable signal fail-safe outputs
  • LCD display indicates level in inches, meters or percent of span
  • Narrow 3” (7.6cm) beam width for applications with limited space
  • Windowed enclosure cap provides liquid tight level indication
  • Configuration via push button display or WebCal software
  • Automatic temperature compensation from -40º to 80º C.