Skip to content
information
Shopping from the United States?

Floyd Bell Inc. TMC-86-948-S

Alarm, Piezoelectric, 75 dBA to 95 dBA @ 2 Ft., Medium Loud Continuous, 9-48VDC

Mfr. Part #: TMC-86-948-S / RS Stock #: 70054047

Floyd Bell Inc.

Floyd Bell Inc. TMC-86-948-S

Mfr. Part #: TMC-86-948-S
RS Stock #: 70054047

Description

Alarm, Piezoelectric, 75 dBA to 95 dBA @ 2 Ft., Medium Loud Continuous, 9-48VDC

In Stock:

129

Price

Qty.

Standard Price

1

$13.959

5

$13.541

10

$12.837

100

$11.869

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Construction Material
Thermoplastic
Current Rating
10 mA
Decibel Range
75 to 95 dBA
Decibels at 1 Meter
95 dB(A)
Diameter
33 mm
Features
Medium Loud
Frequency
2900 Hz
Housing Color
Black
Maximum Opening Temperature
65 °C
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-20 °C
Mounting Style
Panel
Operating Current
10 mA
Operating Voltage
9 to 48 V
Operation
Continuous
Operation Mode
Continous
Oscillator Frequency
2900 +⁄- 250 Hz Hz
Primary Type
Alarm
Product Header
Extra Loud Continuous Alarm
Sound Level
95 dB(A) (Max.) dB
Special Features
ASTM B117 Certified, IP 68 Certified, Withstands Exposure to Salt Spray for 300 Hours, Withstands Vibration Between 0 & 55 Hz, Withstands Water Submergence & Dust Exposure
Standards
UL Recognized, NEMA Certified
Supply Voltage
9-48 VDC
Surge Voltage
48 VDC (20% For 5 Minutes Max.) kV
Temperature Range
-20 to 65 C
Termination
Quick Connect
Tone
Continuous
Type
Piezoelectric

Overview

Revolutionary Miniature Piezo Alarms 95 dB @ 2 feet Floyd Bell's stylish new Turbo Series piezoelectric alarms are twice as loud and half the size of industry counterparts. Size is approx. 1" dia. × 1" high. Panel and PC mounting available. Frequency: 2900 ±250 Hz. Our rotary volume control has twice the attenuation of industry counterparts. These powerful, rugged alarms have the highest output, and are the most water and vibration resistant sound devices of their kind in the world. Best of all, they are UL recognized and 100% made in the U.S.A. Each alarm is tested three times before shipment. Standard mounting hole is 1 1/16" or will fit 1 1/8" with the included thick gasket.