Skip to content
information
Shopping from the United States?

Fluke FLUKE-700G31

Meter, Gauge, Pressure, Digital, 10,000 Psig

Mfr. Part #: FLUKE-700G31 / RS Stock #: 70227811

Fluke

Fluke FLUKE-700G31

Mfr. Part #: FLUKE-700G31
RS Stock #: 70227811

Description

Meter, Gauge, Pressure, Digital, 10,000 Psig

In Stock:

1

Price

Qty.

Standard Price

1

$1,589.489

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Burst Pressure
20000 psi,
1035 bar
Pressure Range
–14 to 10000 psi,
–0.97 to 690 bar psi
Resolution
1 psi ; bar ; 0.01 %
Series
Special Features
5-1/2 digits, 16.53 mm (0.65 in) high 20-segment bar graph, 0 to 100%
Type
Pressure
UPC Code
095969611121

Overview

With best-in-class accuracy and measurements, the Fluke 700G series precision pressure test gauges were designed to handle all of your pressure calibration needs. The 700G series pressure test gauges are rugged and easy to use, with twenty three models ranging from ±10 inH2O/20 mbar to 10,000 psi/690 bar including absolute pressure ranges. When combined with the Fluke 700PTPK or 700HTPK you have got a complete pressure testing solution for up to 600 psi (40 bar) with the PTP-1 pneumatic pump and up to 10,000 psi (690 bar) with the HTP-2 hydraulic pump. Get the ultimate in measurement flexibility with the large backlit screen, which displays three parameters at once.

  • Rugged, Reliable, Easy-to-Use Pressure Gauges
  • Seven Reference Class Gauge Ranges with ±0.04% of Reading Accuracy: 30 psi, 100 psi, 500 psi, 1000 psi, 3000 psi, 5000 psi and 10,000 psi
  • Two Low Pressure Measurement Ranges with ±0.1 of Reading Accuracy: 10 inH2O, 1 psi
  • Fourteen Precision Test Gauge Ranges with ±0.05% of Reading Accuracy: 15 psi, 30 psi, 100 psi, 300 psi, 500 psi, 1000 psi, 2000 psi, 3000 psi, 5000 psi and 10,000 psi
  • Four Absolute Pressure Measurement Ranges: 15, 30, 100 and 300 psia
  • CSA; Class 1, Div 2, Groups A-D Rating
  • ATEX Rating: II 3 G Ex nA IIB T6
  • Log Up to 8,493 Pressure Measurements to Memory (Requires 700G/TRACK Software)
  • 3-Year Warranty