Skip to content

GC Electronics 45-1401-15

Double Ended Between-Series Cable, USB A Plug to USB B Plug, 4.57 m, 45 Series

Mfr. Part #: 45-1401-15 / RS Stock #: 70159509

GC Electronics

GC Electronics 45-1401-15

Mfr. Part #: 45-1401-15
RS Stock #: 70159509

Description

Double Ended Between-Series Cable, USB A Plug to USB B Plug, 4.57 m, 45 Series

In Stock:

25

Price

Qty.

Standard Price

1

$9.647

10

$9.361

25

$9.218

50

$9.064

100

$8.921

250

$8.778

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For computer
Cable Length
4.57 m
Cable Type
Double Ended Between-Series
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
USB Type-A Male
Connector Type Cable end 2
USB Type B Plug
Product Header
USB 2.0 Cable
Type
USB

Overview


  • All Computer Cables Are Made to Comply with Industry Standards?Cables Are Made with UL Listed Cable, Which Is Tested at 80°C @ 300 V?High Quality Cables Are Made with 28 AWG Cable and Heavy Duty Mylar Foil Shield