Grayhill 76SB04ST
Switch, DIP, SPST,4pos,150mA 30VDC,PCB mnt, 0.48in. L X 0.38in. W
Mfr. Part #: 76SB04ST / RS Stock #: 70259682
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.904
5
$2.673
10
$2.552
100
$2.321
Additional Inventory
On order:
21
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Above PC Board Height
0.315” (8.00mm) mm
Actuator Type
Rocker
Contact Form
SPST-NO
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
150 mA
Mounting Type
PCB Mount
Number of Positions
4
Number of Switches
4
Pitch
0.100” (2.54mm) in
Profile
Raised
Special Features
Tape Seal
Termination
Through Hole
Type
DIP
Voltage Rating
30 VDC
Overview
DIP rocker switches are easy to install and more convenient to use than pin headers and jumper blocks.