Skip to content
information
Shopping from the United States?

Heyco 9695

Hole Plug, Thermoplastic Rubber, Black, Hole Size 0.9700-1.0200 in, SMP Series

Mfr. Part #: 9695 / RS Stock #: 72144768

Heyco

Heyco 9695

Mfr. Part #: 9695
RS Stock #: 72144768

Description

Hole Plug, Thermoplastic Rubber, Black, Hole Size 0.9700-1.0200 in, SMP Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$0.3348

2000

$0.3214

5000

$0.31136

Additional Inventory

Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Closes unneeded sheet metal panel holes, ergonomically
Color
Black
Diameter
1.38 in
Dimensions
0.31 in H
Features
Available In Multiple Sizes From 14,5 mm (0.57 in. ) Through 34,0 mm (1.34 in. ) Diameter Holes ; Close Unneeded Sheet Metal Panel Holes, Ergonomically ; Flush Button Head Style ; Heyco Metric Ergonomic Plugs Offer Greater Versatility Because Their Pliable Nature Allows One Plug Size To Fit A Variety Of Different Sized Holes ; Quick, Easy Installation; Quick, Easy Removal Too ; Uv Resistant Material Allows Plugs To Be Suitable For Outdoor Exposure (Sunlight Resistant)
Hole Size
0.9700-1.0200 in
Material
Thermoplastic Rubber
Overall Height
0.31 in
Panel Thickness
0.0300-0.0800 in
Temperature Range
-40 to 221 F

Overview

Close unneeded sheet metal panel holes, ergonomically. Flush button head style. Quick, easy installation; quick, easy removal, too. Heyco Metric Ergonomic Plugs offer greater versatility because their pliable nature allows one plug size to fit a variety of different sized holes. UV resistant material allows plugs to be suitable for outdoor exposure (sunlight resistant). Available in multiple sizes from 14,5 mm (.57") through 34,0 mm (1.34") diameter holes.