Heyco 9697
Hole Plug, Thermoplastic Rubber, Black, Hole Size 1.1200-1.1800 in, SMP Series
Mfr. Part #: 9697 / RS Stock #: 72144772
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.29501
2000
$0.2832
5000
$0.27436
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Closes unneeded sheet metal panel holes, ergonomically
Color
Black
Diameter
1.58 in
Dimensions
0.31 in H
Features
Available In Multiple Sizes From 14,5 mm (0.57 in. ) Through 34,0 mm (1.34 in. ) Diameter Holes ; Close Unneeded Sheet Metal Panel Holes, Ergonomically ; Flush Button Head Style ; Heyco Metric Ergonomic Plugs Offer Greater Versatility Because Their Pliable Nature Allows One Plug Size To Fit A Variety Of Different Sized Holes ; Quick, Easy Installation; Quick, Easy Removal Too ; Uv Resistant Material Allows Plugs To Be Suitable For Outdoor Exposure (Sunlight Resistant)
Hole Size
1.1200-1.1800 in
Material
Thermoplastic Rubber
Overall Height
0.31 in
Panel Thickness
0.0300-0.0800 in
Temperature Range
-40 to 221 F
Overview
Close unneeded sheet metal panel holes, ergonomically.
Flush button head style.
Quick, easy installation; quick, easy removal, too.
Heyco Metric Ergonomic Plugs offer greater versatility because their pliable nature allows one plug size to fit a variety of different sized holes.
UV resistant material allows plugs to be suitable for outdoor exposure (sunlight resistant).
Available in multiple sizes from 14,5 mm (.57") through 34,0 mm (1.34") diameter holes.