Skip to content
information
Shopping from the United States?

Honeywell DR400

Dial, Turns-Counting, Analog, Shaft Dia 0.25in, For For 73 Series

Mfr. Part #: DR400 / RS Stock #: 70152965

Honeywell

Honeywell DR400

Mfr. Part #: DR400
RS Stock #: 70152965

Description

Dial, Turns-Counting, Analog, Shaft Dia 0.25in, For For 73 Series

Out of Stock

Price

Qty.

Standard Price

500

$145.761

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dial Type
Analog
Diameter
0.25” (6.35mm) in
For Use With
For 73 Series
Number of Turns
100
Series
DR400 Series
Shaft Diameter
0.25” (6.35mm) in

Overview

Digital Readout Dial, 100 Turns, 1.75 in. Height

Digi-Dials are designed for multi-turn potentiometers. Removable knob exposes end of component shaft for precise phasing. Positive breaking action and large, highly readable numbers. Mounting Requirements: 1/4" shaft 3/4" 32-NEF-2A bushing.
The clarostat power resistor decade is the essential tool in electronic and electrical design, testing and repair...for controlling known or unknown resistances selected or determined under active operational conditions. It provides a power resistor of an