Skip to content

HSI Sensing PRX+8300-0000

Sensor, 100 VDC (Max.), 0.25 Adc (Max.), 3 W (Max.), NC/NO, SPDT, 0.25 Ohms

Mfr. Part #: PRX+8300-0000 / RS Stock #: 70168987

HSI Sensing

HSI Sensing PRX+8300-0000

Mfr. Part #: PRX+8300-0000
RS Stock #: 70168987

Description

Sensor, 100 VDC (Max.), 0.25 Adc (Max.), 3 W (Max.), NC/NO, SPDT, 0.25 Ohms

In Stock:

393

Price

Qty.

Standard Price

1

$17.369

5

$16.50

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PRX+8300-0000
Color
Black
Contact Form
SPDT
Current Rating
0.25 A
Function
Proximity
Initial Resistance
0.25 Ohms
Output
SPDT
Output Type
3.0
Primary Type
Magnetic Proximity Sensors
Standards
UL Recognized
Switching Current
0.25 A
Switching Voltage
120 VDC
Technology
Reed
Temperature Range
60 C
Type
Reed
Voltage Rating
100 V
Wire Size
22 AWG

Overview

Hermetic Switch, Inc. manufactures a variety of two part magnetic proximity sensors (sensor and actuator). All sensors feature hermetically sealed reed switch contacts that can survive harsh environments. Specially selected epoxy potting materials and rugged plastic cases withstand the impacts and forces of the real world. Many models are listed with Underwriters Laboratories, verifying that they have passed rigorous testing. The sensors listed in this catalog are designed for use in alarm systems, automotive, consumer products, industrial controls, safety interlock, and many other applications. Leaded units have color coded leads for easy identification.