Hubbell Wiring Device-Kellems 07401023
Cable Gland, NPT 1 in, 0.750-0.875 in, Aluminum, Deluxe Cord Grips Series
Mfr. Part #: 07401023 / RS Stock #: 70228954
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$228.415
5
$210.144
10
$201.003
25
$191.873
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0.750-0.875 in
Material
Aluminum
Standards
UL Listed
Thread Size
NPT 1 in
UPC Code
783585322049
Overview
Deluxe Cord Grips completely eliminate pull tension on terminals, control cable arc-of-bend, prevent cord pull-out, and provide a liquidtight seal. They are offered with either aluminum, stainless steel or nylon fittings.