Hubbell Wiring Device-Kellems USB20X2LA
Hubbell USB20X2LA NEMA 5-15R AC Duplex Receptacle w/2USB Ports - Light Almond 20
Mfr. Part #: USB20X2LA / RS Stock #: 70275016
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$55.517
5
$54.406
10
$53.306
50
$51.084
100
$48.301
250
$43.857
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Almond
Current Rating
20 A
NEMA Type
5-15R
Primary Type
Straight Blade
Special Features
2 USB Ports
UPC Code
883778304873
Overview
strong>More Charging Options for Personal Electronics
Hubbell's USB Charger Receptacle provides both USB and electrical power in a standard, single-gang electrical opening. Designed to provide more charging options for personal electronics, the USB ports are capable of charging two tablets simultaneously. The 15 Amp tamper-resistant Style Line? decorator outlets provide additional power for appliance use. These outlets are ideal for use in renovation and replacement of existing receptacles to add capacity for USB charging. They are especially well-suited for use in universities, dormitories, hotels, restaurants, airports, classrooms, and homes, and are perfect for new construction.
Features
-? Two USB Ports: 3 A, 5 VDC, Type A, 2.0
-? Tamper-Resistant (TR) Decorator Duplex
-? Green LED Indicator to Show USB Power Available
-? Spec Grade Design Is Impact and Chemical Resistant
-? Back and Side Wire for Solid or Stranded Wire
-? Flush-Fit Design