Skip to content
information
Shopping from the United States?

IDEC Corporation FB1W-XW1E-LV422MR

Switch and enclosure, 40mm head, Illuminated, Push-lock Turn/Pull Reset,2NC-2NO

Mfr. Part #: FB1W-XW1E-LV422MR / RS Stock #: 70173186

IDEC Corporation

IDEC Corporation FB1W-XW1E-LV422MR

Mfr. Part #: FB1W-XW1E-LV422MR
RS Stock #: 70173186

Description

Switch and enclosure, 40mm head, Illuminated, Push-lock Turn/Pull Reset,2NC-2NO

In Stock:

21

Price

Qty.

Standard Price

1

$146.267

10

$138.952

25

$131.637

50

$124.322

100

$117.007

Additional Inventory

On order:

20

Manufacturer Lead Time:

24 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Push-Lock, Push Pull
Bezel
Plastic
Color
Red
Contact Form
2 NC + 2 NO
Diameter
40 mm
Function
Switch
Hole Diameter
22 mm
Legend
No Legend
Number of Buttons
1
Operation
Turn Reset
Primary Type
E-Stop Station
Series
Standards
ANSI/NFPA 79 ; CCC ; CE Marked ; ISO, OSHA ; TUV ; cULus Listed
Type
Emergency Stop

Overview

Idec FB1W Series
This Idec FB1W series are emergency pushbutton switches with enclosure are available with 29, 40 and 60mm Mushroom heads. These pushbutton enclosures have various reset operations and up to 4NC contact configuration.