Skip to content
information
Shopping from the United States?

IDEC Corporation HS1L-DT44KMSR-R

Spring Locking Interlock Switch, Key/Tongue, 1NC 1NC, 10A, IP67, HS1L Series

Mfr. Part #: HS1L-DT44KMSR-R / RS Stock #: 70386266

IDEC Corporation

IDEC Corporation HS1L-DT44KMSR-R

Mfr. Part #: HS1L-DT44KMSR-R
RS Stock #: 70386266

Description

Spring Locking Interlock Switch, Key/Tongue, 1NC 1NC, 10A, IP67, HS1L Series

In Stock:

14

Price

Qty.

Standard Price

1

$236.313

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Key/Tongue
Contact Current Rating
10 A
Contact Form
1 NC
Contact Voltage
125 VAC
Current Rating
10 A
Housing Material
Plastic
IP Rating
IP67
Mounting Type
Panel Mount
Termination
Screw
Type
Spring Locking
Voltage Rating
125 V

Overview

New HS1L series has increased locking strength of 3,000N and offer six contacts with easy-to-wire termination. HS1L is designed to work in applications with large machines that have heavy doors or gates and all models are equipped with a manual lock-release key and an LED indicator. The indicator is wired independently, for added flexibility and use. Screw terminals are also easy to wire. No barriers on the sides of the contact terminal enable wiring from the side making it easier for crimp-terminal connections as well.