Skip to content
information
Shopping from the United States?

IDEC Corporation PS3L-E24AFF

Power Supply,AC-DC,24V,4.5A,85-264V In,Enclosed,DIN,Industrial,108W,PS3L Series

Mfr. Part #: PS3L-E24AFF / RS Stock #: 70173532

IDEC Corporation

IDEC Corporation PS3L-E24AFF

Mfr. Part #: PS3L-E24AFF
RS Stock #: 70173532

Description

Power Supply,AC-DC,24V,4.5A,85-264V In,Enclosed,DIN,Industrial,108W,PS3L Series

Out of Stock

Price

Qty.

Standard Price

1

$177.661

5

$162.844

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Voltage Range
85-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1 Output
Operation
Switching
Output Current
4.5 A
Output Power
108 W
Output Voltage
24 VDC
Primary Type
AC-DC
Series
PS3L Series
Type
Industrial

Overview

Universal Input (DC Compatible)
Finger-Safe Terminals
Worldwide Approvals: UL, CSA, TUV and CE
Models from 10W to 300W
Output Voltages 5V DC, 12V DC, 24V DC