Skip to content
information
Shopping from the United States?

Illinois Capacitor - A Brand of Cornell Dubilier 478CKE025MQV

Capacitor, Cap 4700 uF, Tol 20%, Vol-Rtg 25 VDC, Radial, 16x25, ESR 0.0776 Ohms

Mfr. Part #: 478CKE025MQV / RS Stock #: 70112200

Illinois Capacitor - A Brand of Cornell Dubilier

Illinois Capacitor - A Brand of Cornell Dubilier 478CKE025MQV

Mfr. Part #: 478CKE025MQV
RS Stock #: 70112200

Description

Capacitor, Cap 4700 uF, Tol 20%, Vol-Rtg 25 VDC, Radial, 16x25, ESR 0.0776 Ohms

In Stock:

6319

Price

Qty.

Standard Price

1

$0.55

Additional Inventory

Manufacturer Lead Time:

25 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 6319
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
4700 uF
Capacitance Range
1000 to 9999 uF
Case Size
Dia. 0.63 x L 0.984 in ; Dia. 16 x L 25 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
77.6 mOhms
Lead Spacing
0.295 in mm ; 7.5 mm mm
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Ripple Current
1570 mA
Surge Voltage
32 VDC
Termination
Through Hole
Tolerance
20% %
Voltage Rating
25 VDC

Overview

Features:
  • Small Size
  • High voltage
    Applications:
  • Bypass
  • Coupling
  • Filter
  • De-Coupling