Skip to content
information
Shopping from the United States?

Industrial Connections & Solutions GE EP102ULH2C0.5

MINIATURE CIRCUIT BREAKER, EP100 ULH, 2 Poles, 0.5 A, 480Y/277 VAC

Mfr. Part #: EP102ULH2C0.5 / RS Stock #: 70575732

Industrial Connections & Solutions GE

Industrial Connections & Solutions GE EP102ULH2C0.5

Mfr. Part #: EP102ULH2C0.5
RS Stock #: 70575732

Description

MINIATURE CIRCUIT BREAKER, EP100 ULH, 2 Poles, 0.5 A, 480Y/277 VAC

Out of Stock

Price

Qty.

Standard Price

1

$41.294

3

$37.851

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
690281
Current Rating
0.5 A
Family Name
ElfaPlus Family
Mounting Type
DIN Rail Mount
Number of Poles
2 Pole
Series
EP100 Series
Temperature Range
-25 to 55 C
Termination
Screws
Voltage Rating
277 VAC V ; 480 VAC V

Overview

Miniature circuit breakers, or MCBs shortly, protect an electrical circuit from damage caused by overload or short circuit.

The Series EP MCBs are covering a complete range of short circuit breaking capacities and tripping characteristics. MCBs within the Series EP can be used with add-on devices.

  • Auxiliary contacts
  • Undervoltage release (Tele U)
  • Shunt trip (Tele L)
  • Motor operator (Tele MP)
  • Panel board switch (PBS) (exceptions apply)