Skip to content
information
Shopping from the United States?

Industrial Connections & Solutions GE P9B02VN

Contact Block 10 A 60 VAC DPST-NC 22 mm Screw Terminal IEC 947.5.1 C-2000 Series

Mfr. Part #: P9B02VN / RS Stock #: 70669139

Industrial Connections & Solutions GE

Industrial Connections & Solutions GE P9B02VN

Mfr. Part #: P9B02VN
RS Stock #: 70669139

Description

Contact Block 10 A 60 VAC DPST-NC 22 mm Screw Terminal IEC 947.5.1 C-2000 Series

Out of Stock

Price

Qty.

Standard Price

1

$22.803

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
DPST-NC
Current Rating
10 A
Standards
UL 508 ; NEMA ICS-2 ; IEC 947.5.1
Termination
Screw
UPC Code
7320500522899
Voltage Rating
60 V