Io Audio Technologies IO-XLR3-25-E
XLR Cable, 25 FT, Shielded, 2 Wires, 24 AWG, Black PVC, Performance Series
Mfr. Part #: IO-XLR3-25-E / RS Stock #: 71222615
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$28.083
5
$26.675
10
$26.114
25
$25.553
50
$24.992
100
$24.431
200
$23.87
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
25 ft
Cable Type
XLR
Conductor Size
24 AWG
Connector Type Cable end 1
XLR Male
Connector Type Cable end 2
XLR
Dimensions
300.00 in L
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Number of Conductors
3
Shielding
Copper