Skip to content
information
Shopping from the United States?

Johnson-Cinch Connectivity Solutions 108-0902-001

Insulated Banana Jack, Red, Threaded, Panel Mount, Solder Terminal, B180 Series

Mfr. Part #: 108-0902-001 / RS Stock #: 70090205

Johnson-Cinch Connectivity Solutions

Johnson-Cinch Connectivity Solutions 108-0902-001

Mfr. Part #: 108-0902-001
RS Stock #: 70090205

Description

Insulated Banana Jack, Red, Threaded, Panel Mount, Solder Terminal, B180 Series

In Stock:

5857

Price

Qty.

Standard Price

1

$1.331

25

$1.199

50

$1.133

100

$1.089

250

$1.056

500

$1.001

1000

$0.935

Additional Inventory

On order:

10000

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Brass
Breakdown Voltage
7000 V
Color
Red
Contact Material
Brass
Contact Plating
Tin
Current Rating
15 A
Insulation Type
Insulated
Mounting Hole Diameter
0.094 in
Mounting Type
Panel Mount
Primary Type
Banana
Series
Standards
UL Approved
Termination
Solder
Type
Banana Jack

Overview

7000 V (RMS) (Min.) Voltage, 15 A Operating Current, Nylon 6/6 per ASTM D4066 Body, Banana Jack
- Banana Jack, Insulated Solder Terminal, 7000 V (RMS) (Min.), 15 A, Red, Nylon 6/6 per ASTM D4066
  • For standard 0.175"" banana plug.
  • Formed brass contact, bright-tinned finish. Comes with nickel-plated nut.
  • Panel Thickness: to 0.343"".
  • Current: 15 A. Contact Resistance: 0.010 ohms.