Skip to content
information
Shopping from the United States?

Johnson-Cinch Connectivity Solutions 415-0003-MM150

Straight SMB Plug - Straight SMB Plug, RG316, 150mm, 5.9in, SMB Straight Series

Mfr. Part #: 415-0003-MM150 / RS Stock #: 71072728

Johnson-Cinch Connectivity Solutions

Johnson-Cinch Connectivity Solutions 415-0003-MM150

Mfr. Part #: 415-0003-MM150
RS Stock #: 71072728

Description

Straight SMB Plug - Straight SMB Plug, RG316, 150mm, 5.9in, SMB Straight Series

In Stock:

69

Price

Qty.

Standard Price

1

$22.264

5

$21.274

10

$20.823

25

$20.383

50

$19.932

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 69
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Cable Length
150 mm
Cable Type
RG-316
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
SMB Male
Connector Type Cable end 2
SMB Plug
Family Name
SMB to SMB Family
Primary Type
SMB

Overview

Johnson-Cinch Connectivity Solutions — SMB to SMB Cable Assemblies:

SMB Cable Assemblies are made with SMB connectors on both ends. SMB connectors offer a push-on interface for ease of use.

Features:
  • Perform from DC to 4 GHz
  • 50 Ohm Impedance
  • SMB connectors offer a push-on interface for ease of use
  • SMB cable assemblies are available in standard length offering