KEMET PEG130KL4390QL1
3900uF 40VdcALUM Electrolytic CapAxial,Can,PEG130 SER 37000 h@+105 C/Ir 20x46mm
Mfr. Part #: PEG130KL4390QL1 / RS Stock #: 70368083
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.677
5
$6.138
10
$5.874
20
$5.346
100
$5.005
250
$4.334
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
3900 uF
Capacitance Range
1000 to 9999 uF
Case Size
Dia. 0.787 x L 1.811 in ; Dia. 20 x L 46 mm
Configuration
Axial ; Can
Element Material
Aluminum Electrolytic
ESR
33 mOhms
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
40 VDC
Overview
strong>Overview
KEMET''s PEG130 Series is an electrolytic capacitor with outstanding electrical performance. This product is constructed in a polarized, all-welded design with tinned copper wire leads and the negative pole connected to the case of the capacitor. The PEG130 winding is housed in a cylindrical aluminum can with a high purity aluminium lid and a high quality rubber gasket. The low ESR is a result of a low resistive electrolyte/paper system and an all-welded design.
Applications
KEMET's PEG130 is a new generation of high performance axial electrolytic capacitors, designed for applications with very long service life requirements. The capacitors are especially suitable for LED/lamp power supplies, automotive and low voltage power electronic applications.
Benefits
?Next-Generation High Performance Axial Series
?Very Long Operational Life (Up to 160,000 Hours at 80°C)
?Minimal Heat Generation
?New Low ESR Electrolyte/Paper System
?Available with Capacitances as High as 6,300 ?F and Voltage Options of 25, 40, and 63 VDC
KEMET''s PEG130 Series is an electrolytic capacitor with outstanding electrical performance. This product is constructed in a polarized, all-welded design with tinned copper wire leads and the negative pole connected to the case of the capacitor. The PEG130 winding is housed in a cylindrical aluminum can with a high purity aluminium lid and a high quality rubber gasket. The low ESR is a result of a low resistive electrolyte/paper system and an all-welded design.
Applications
KEMET's PEG130 is a new generation of high performance axial electrolytic capacitors, designed for applications with very long service life requirements. The capacitors are especially suitable for LED/lamp power supplies, automotive and low voltage power electronic applications.
Benefits
?Next-Generation High Performance Axial Series
?Very Long Operational Life (Up to 160,000 Hours at 80°C)
?Minimal Heat Generation
?New Low ESR Electrolyte/Paper System
?Available with Capacitances as High as 6,300 ?F and Voltage Options of 25, 40, and 63 VDC