Keystone Electronics 1294
Battery Holder, Snap-In, Alum, PC Mount, 1 Cell, 9 Volt
Mfr. Part #: 1294 / RS Stock #: 70182303
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.388
10
$3.146
25
$3.047
50
$2.948
100
$2.849
250
$2.739
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Battery Size
9 V
Battery Type
9V
Body Material
Molded from High Impact Glass Filled Nylon
Body Plating
Steel, Nickel Plate (Contact)
Compatible Battery Type
9V
Contact Material
Steel, Nickel Plate
Contact Type
Eyelet
Material
Plastic
Mounting Type
Through Hole
Number of Cells
1
Terminal Type
PC
Type
Battery Holder
Overview
Universal 9 Volt Battery Holders, Molded from High Impact Glass Filled Nylon Body Material
Male-female snap-in terminals assure positive contact and proper polarity ?Durable, rugged construction ?Excellent spring retention-holds battery in place ?Withstands severe shock and vibration ?Impervious to most industrial solvents
Eliminates need to specify an exact battery brand, size or shape. Ideal for power source or memory back-up use in minicomputers, telecommunications, data processing, security systems, clocks, radios, toys and appliances.
Eliminates need to specify an exact battery brand, size or shape. Ideal for power source or memory back-up use in minicomputers, telecommunications, data processing, security systems, clocks, radios, toys and appliances.