Keystone Electronics 8411
Standoff, 1/4 Hex, M-F, Threaded 4-40, Length 1.75, Alum/Clear Iridite
Mfr. Part #: 8411 / RS Stock #: 70182010
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.529
10
$1.419
25
$1.375
50
$1.331
100
$1.287
250
$1.243
500
$1.188
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Length
1.75 in
Dimensions
1.75 in L
External Thread Length
0.187 ”
Finish Plating
Clear Iridite
Gender
Female ; Male
Internal Thread Length
0.25 ”
Material
Aluminum
Outer Diameter
0.2500 in
Shape
Hex
Size
0.25” (6.4mm) in
Standards
QQ-Q-N-225/3, Mil-C-5541
Style
M-F Standoff
Thread Size
4-40 AWG
Type
Hex
Overview
Male/Female 0.250 in. Hex Threaded Standoffs
Male/female gender
The thread size of the material is 6-32.
The thread size of the material is 6-32.