Skip to content
information
Shopping from the United States?

L-com CSMN25MM-25

D-Sub Cable, Deluxe Molded DB25 Male / Male, 25.0 ft

Mfr. Part #: CSMN25MM-25 / RS Stock #: 70126819

L-com

L-com CSMN25MM-25

Mfr. Part #: CSMN25MM-25
RS Stock #: 70126819

Description

D-Sub Cable, Deluxe Molded DB25 Male / Male, 25.0 ft

In Stock:

14

Price

Qty.

Standard Price

1

$48.609

Additional Inventory

Can ship in 10 days:

53

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
25 ft
Connector Type Cable end 1
D-sub 25-Pin Male
Connector Type Cable end 2
D-Sub 25 Male
Type
D-Subminiature

Overview

L-com's CSMN family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements. Features DB25 male to male connectors; lengths range from 1.0 ft to 125 ft; color is light gray Gold plated contacts provide reliable connections with repeated mating cycles Molded backshells provide durability and increased strength at cable entry point Wired straight through to connect many serial devices/peripherals 360 degree fully shielded for protection against EMI/RFI Application Multi-channel analog audio Parallel PC interface applications Data Networking Test and measurement applications Warning WARNING: This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm. For more information, go to www.p65warnings.ca.gov