Skip to content
information
Shopping from the United States?

Lapp Group S2312

Cable Gland, 1/2" NPT, Range 0.197-0.472", Polyamide, Black, SKINTOP Series

Mfr. Part #: S2312 / RS Stock #: 70123053

Lapp Group

Lapp Group S2312

Mfr. Part #: S2312
RS Stock #: 70123053

Description

Cable Gland, 1/2" NPT, Range 0.197-0.472", Polyamide, Black, SKINTOP Series

In Stock:

1948

Price

Qty.

Standard Price

1

$3.685

10

$3.509

25

$3.432

50

$3.366

100

$3.289

250

$3.212

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
0.197-0.472 in
Application
For hand held equipment, moving machinery and robotics
Bushing Material
Chloroprene Rubber
Color
Black
Dimensions
4.09 in L
IP Rating
IP68, 5 bar
Material
Polyamide
Mounting Hole Size
0.839 in
Product Header
Skintop® SLN Flex Strain-Relief Cord Connector
Protection Class
Connector, Cord Grip
Quantity
100/Pack
Range Diameter
0.197-0.472
Special Features
Liquidtight
Temperature Rating
-20 to +80 C
Thread Size
NPT 1/2 in in
Thread Type
NPT
UPC Code
4044773874198

Overview

SKINTOP® - Strain Relief Cable Glands:

SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.


Features:
  • Durable design or excellent pull out strength and impact protection.
  • Optimal sealing protection.
  • Easy handling and assembly for time-saving.
  • Universally suited for all types of equipment.
  • Nylon or metallic configurations.

    Applications:
  • Every applications where cables must be fastened quickly and reliably.
  • Motion control
  • Process control
  • Robotics