Skip to content
information
Shopping from the United States?

Lascar Electronics EL-SIE-2

Temperature & Humidity Data Logger, USB, -0.4 to 131+ Deg F, EasyLog Series

Mfr. Part #: EL-SIE-2 / RS Stock #: 71882276

Lascar Electronics

Lascar Electronics EL-SIE-2

Mfr. Part #: EL-SIE-2
RS Stock #: 71882276

Description

Temperature & Humidity Data Logger, USB, -0.4 to 131+ Deg F, EasyLog Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$126.654

5

$120.318

10

$116.523

25

$112.717

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
Humidity: +/- 2.0% (0 to 80% RH) mA
Includes
  • 1 x Mounting Bracket
  • 2 x AAA 1.5V
  • Alkaline Batteries
  • 1 x 0.5 m USB A To USB C Cable
  • IP Rating
    IP4X
    Measurement Range
    Humidity: 0 to 100% RH °F
    Power Source
    2x AAA 1.5V Batteries
    Resolution
    0.1 Humidity %
    Special Features
    Integrated Alarm
    Temperature Accuracy
    +/- 0.3C (+/- 0.54F) °F
    Temperature Range
    -18 to 55 C

    Overview

    The EL-SIE Series from Lascar Electronics is range of temperature, humidity and pressure USB data loggers and have EasyLog Cloud combatiblity. A breakthrough product that’s sets a new standard for USB data logging. Includes five model variants that measure ambient temperature, humidity and pressure. Requires no software installation for configuration and data analysis and works on PC or Mac. Lascar's new EL-SIE range of five data loggers are designed with ease of use in mind. The new and unique feature to the EL-SIE series is its self-contained software. You simply connect to your PC or Mac and configure, analyse the data and generate graphs in your browser, all without need for internet access. Choose from immediate, delayed, triggered or push-to-start logging. The display shows current, maximum and minimum readings, plus three coloured LED's indicate devise status at a glance. Alarms are fully user configurable - with functionality including cumulative alarms, pre-alarms, a delay before alarm triggering, and an alarm hold option. Recorded data can be downloaded to your computer, or uploaded to an EasyLog Cloud account for secure storage and powerful analysis.