Skip to content
information
Shopping from the United States?

Lascar Electronics EL-USB-4

Data Logger, Current (4-20mA) with Direct USB Interface, EasyLog Series

Mfr. Part #: EL-USB-4 / RS Stock #: 70101387

Lascar Electronics

Lascar Electronics EL-USB-4

Mfr. Part #: EL-USB-4
RS Stock #: 70101387

Description

Data Logger, Current (4-20mA) with Direct USB Interface, EasyLog Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$124.179

5

$117.975

10

$114.246

25

$110.517

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
±1 %
Interface
USB
Measurement Range
4 to 20 mA
Primary Type
Current
Resolution
0.05 mA
Sample Rate
Every 1 Second to Every 12 Hours
Temperature Operating Range
-25 to 80 °C
Type
Logger

Overview


Lascar's range of USB data loggers measure and record a variety of parameters such as temperature, humidity, voltage, current and carbon monoxide. Simply insert any of these loggers into your computer's USB port, name it, choose your required sampling rate, set high and low alarms if required and set the logger start time. Once configured, the logger can be removed from the computer to log independently. Data is downloaded back onto the PC where it can be analyzed and viewed as a graph. All loggers are supplied with FREE configuration software and a 3.6V or 3V battery (EL-USB-LITE only).

  • 4 to 20mA measurement range
  • More than 32,000 Reading Capacity with Programmable Sample Rates
  • Two Programmable Alarm Thresholds with LED Indication
  • Measurements from a Variety of External Sensors Can Be Taken with Connection Via Screw Terminals Located in Cap