Skip to content
information
Shopping from the United States?

Lumberg 0315 03

Connector, Circular, 3, 0.75, 5 A, 250 VAC, 1013 Ohms, 2 pF (Approx.), -40 C

Mfr. Part #: 0315 03 / RS Stock #: 70151624

Lumberg

Lumberg 0315 03

Mfr. Part #: 0315 03
RS Stock #: 70151624

Description

Connector, Circular, 3, 0.75, 5 A, 250 VAC, 1013 Ohms, 2 pF (Approx.), -40 C

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$8.635

200

$8.074

Additional Inventory

Manufacturer Lead Time:

26 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 100
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
VDE ; IEC
Angle
Straight Degree(s)
Contact Plating
Gold Over Silver
Contact Type
Pin
Current Rating
5 A
Gender
Panel Plug
Housing Finish
Nickel Over Copper
Housing Material
Zinc Diecast
Housing Type
Metal
IP Rating
IP68
Mating Type
Threaded
Mounting Type
Chassis Mount
Number of Contacts
3
Number of Poles
3
Primary Type
DIN
Termination
Solder
Type
Plug
Voltage Rating
250 V

Overview

Circular Connectors, PA GF Body Material, NBR Gasket Material

Designed for a variety of applications including the medical industry. Precision built to exacting standards. Available in 3 to 8, and 12 contacts, male and female configurations. Outside metal housing and coupling nut on locking DINS. Solder contacts standard.

  • 5 Amps, 60-250 VAC, Depending on Pin Count, to IEC 60130-9