Skip to content
information
Shopping from the United States?

Lumberg LC4-CX CZK48

Crimp tool, manual for LC4 series, with stripper

Mfr. Part #: LC4-CX CZK48 / RS Stock #: 70151453

Lumberg

Lumberg LC4-CX CZK48

Mfr. Part #: LC4-CX CZK48
RS Stock #: 70151453

Description

Crimp tool, manual for LC4 series, with stripper

Out of Stock

Price

Qty.

Standard Price

1

$519.013

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Manual
Application
14-10 AWG
Cable Type
Photovoltaic
Connector Type
LC4 Crimp Contacts
Handle Type
Not Replaceable
Series
LC4 Series
Type
Crimp Tool
Wire Size
14-10 AWG