Skip to content
information
Shopping from the United States?

Mersen HP10J300EI

PhotoVoltaic Fuse Type J I.R. 65kA DC Frame Size 2 Blown Indicator 1000VDC 300A

Mfr. Part #: HP10J300EI / RS Stock #: 70978434

Mersen

Mersen HP10J300EI

Mfr. Part #: HP10J300EI
RS Stock #: 70978434

Description

PhotoVoltaic Fuse Type J I.R. 65kA DC Frame Size 2 Blown Indicator 1000VDC 300A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,118.634

5

$1,062.699

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Re-combiner (sub-combiner, array combiner, master combiner), Inverter DC input protection, Battery charge controllers
Class
Class J
Contact Material
Silver-Plated Copper
Current Rating
300 A
DC Voltage
1000 V
Dimensions
2.52 in H X 8.19 in L
Primary Type
Single Use Fuses
Standards
UL Listed to standard 2579, File E333668,CSA Component Certified C22.2
Termination
Bolted
Type
Photovoltaic Fuses
UPC Code
0782001448448
Voltage Rating
600 V

Overview

Mersen’s HP10J photovoltaic (PV) fuse series was engineered and designed specifically for the protection of photovoltaic systems. Its enhanced fuse construction makes it ideal for continuous temperature and current cycling withstand adding to system longevity. The 1000VDC rated HP10J designed for low minimum breaking capacity capabilities of 1.35 times the fuse rated current value, allows for safe circuit interruPotential Transformerion under typical low fault current conditions produced by PV arrays. Protect your off-grid or grid tied PV system from unexpected ground faults and line faults using Mersen’s HelioProtection® fuse line.

Features:
  • UL Listed to standard 2579 - Photovoltaic Fuses
  • Smallest available footprint in the industry
  • Enlarged mounting holes
  • Low fault current interruPotential Transformering capability
  • Durable construction for enhanced system longevity
  • Temperature cycle withstand capability
  • Guaranteed operation at temperature extremes
  • Blown fuse indicator oPotential Transformerions available (EI oPotential Transformerion)