Skip to content
information
Shopping from the United States?

MG Chemicals 846-80G

Conductive Carbon Grease, 3 oz (85 g) Tube, Carbon Black/PDMS, 846 Series

Mfr. Part #: 846-80G / RS Stock #: 70125869

MG Chemicals

MG Chemicals 846-80G

Mfr. Part #: 846-80G
RS Stock #: 70125869

Description

Conductive Carbon Grease, 3 oz (85 g) Tube, Carbon Black/PDMS, 846 Series

In Stock:

113

Price

Qty.

Standard Price

1

$33.847

5

$32.153

10

$31.482

25

$30.80

50

$30.129

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For lubricating switches and improving electrical connections
Boiling Point
200 C
Chemical Component
Carbon Black ; Dimethylpolysiloxane
Color
Black
Dispensing Method
Tube
Flash Point
300 C
Grease Type
Conductive Carbon
Primary Type
Grease
Product Header
Carbon Conductive Grease
Quantity
80 g
Shelf Life
5 yrs
Size
3 oz
Specific Gravity
1.1
Type
Conductive Grease
UPC Code
779008846803
Volume
85 gal
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
85 g

Overview

Combo Testers, Dual Test Circuit Type, LED Display Type

Lubricates and improves electrical and thermal connections between sliding surfaces, while providing protection from moisture and corrosion. Type 846: Carbon conductive grease. Type 8463: Silver conductive grease. Resistivity of 0.01 ohm.cm. Great for use as a thermal compound for heat dissipation with heat sinks.
Chemical component dimethylpolysiloxane/carbon black.
Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx