Skip to content
information
Shopping from the United States?

Microchip Technology Inc. 24LC16B-I/MS

16K, 2K X 8 2.5V SERIAL EE, IND

Mfr. Part #: 24LC16B-I/MS / RS Stock #: 70045854

Microchip Technology Inc.

Microchip Technology Inc. 24LC16B-I/MS

Mfr. Part #: 24LC16B-I/MS
RS Stock #: 70045854

Description

16K, 2K X 8 2.5V SERIAL EE, IND

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

900

$0.814

9000

$0.77

45000

$0.737

90000

$0.693

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 900
Multiples Of: 900
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Access Time
100 ns
Current, Input, Leakage
1 uA
Current, Output, Leakage
+/-1 μA
Data Retention
200 Years
Density
16 kbit bit
ESD Voltage
>=4 kV
Fall Time
300 ns
Input Capacitance
10 pF
Interface
2-Wire
Maximum Operating Temperature
85 °C
Memory Capacity
16 KB
Memory Type
Serial EEPROM
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Bits per Word
8 bit
Number of Pins
8
Operating Current
0.01 mA ; 3 V
Operating Temperature
-40 to 85 °C
Operating Voltage Range
2.5 to 5.5 V
Organization
256 x 8
Output Capacitance
10 pF
Package Type
MSOP
Product Header
16K Itext2C™ Serial EEPROM
Programmable Voltage
2.5 V
Rise Time
300
Supply Voltage
2.5-5.5 V
Temperature Operating Range
-40 to +85 °C
Voltage, Input, High Level
1.75 V
Voltage, Input, Low Level
0.75 V
Voltage, Output, Low Level
0.4 V

Overview

Features:
  • Self-Timed Write Cycle and Page Write Mode
  • Power On/Off Data Protection Circuitry
  • Sequential Read Function