Skip to content
information
Shopping from the United States?

Microchip Technology Inc. MCP1700-3302E/TO

Pwr Sply Func,Voltage Regulator,LDO,TO-92,PD 644mW,VO 3.3V,Regline +/-0.75%/V

Mfr. Part #: MCP1700-3302E/TO / RS Stock #: 70046116

Microchip Technology Inc.

Microchip Technology Inc. MCP1700-3302E/TO

Mfr. Part #: MCP1700-3302E/TO
RS Stock #: 70046116

Description

Pwr Sply Func,Voltage Regulator,LDO,TO-92,PD 644mW,VO 3.3V,Regline +/-0.75%/V

In Stock:

636

Price

Qty.

Standard Price

1

$0.55

5

$0.506

10

$0.4675

100

$0.429

250

$0.385

Additional Inventory

Manufacturer Lead Time:

30 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
+/-3 %
Dimensions
0.21\” (5.3mm) X 0.00 in W X 0.21 in L
Dropout Voltage
300 mV
Input Voltage Range
2.3 to 6 V
Line Regulation
1 %/V
Load Regulation
1.5 %
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Noise Voltage
3 μV/sqrt Hz
Number of Outputs
1
Number of Pins
3
Operation Mode
Linear
Output Type
Fixed
Output Voltage
3.3 VDC
Package Type
TO-92
Power Dissipation
644 mW
Product Header
Low Quiescent Current LDO
Regulator Type
Low Dropout
Rise Time
500 μs
Supply Current
4 μA
Temperature Operating Range
-40 to +125 °C
Type
Voltage Regulator
Voltage, Input, High Level
6 V
Voltage, Input, Low Level
2.3 V
Voltage, Supply, Rejection Ratio
44 dB

Overview

Wide selection, low-power, excellent dynamic performance.