Skip to content
information
Shopping from the United States?

Microchip Technology Inc. MCP604-I/SL

Microchip MCP604-I/SL,Quad Op Amp,2.8MHz CMOS,Rail to Rail,3V,5V,14-Pin SOIC

Mfr. Part #: MCP604-I/SL / RS Stock #: 70045433

Microchip Technology Inc.

Microchip Technology Inc. MCP604-I/SL

Mfr. Part #: MCP604-I/SL
RS Stock #: 70045433

Description

Microchip MCP604-I/SL,Quad Op Amp,2.8MHz CMOS,Rail to Rail,3V,5V,14-Pin SOIC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

399

$1.496

3990

$1.419

19950

$1.342

39900

$1.276

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 399
Multiples Of: 399
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Amplifier Type
General Purpose
Common Mode Rejection Ratio
90 dB
Density Noise
29 nV/vHz
Dimensions
0.05 in H X 0.34 in L
Gain Bandwidth
2.8 MHz
Input Bias Current
60 pA
Input Offset Current
+/-1 pA
Input Offset Voltage
3 mV
Input Voltage Range
-0.3 to 4.3 V
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Noise Voltage
21 nV/sqrt Hz
Number of Amplifiers
Quad
Number of Channels per Chip
4
Number of Circuits
4
Number of Pins
14
Output Current
22 mA
Output Type
Rail to Rail
Package Type
SOIC
Product Header
Single Supply CMOS Operational Amplifier
Slew Rate
2.3 V/μs
Supply Current
+/-30 mA
Temperature Operating Range
-40 to +85 °C
Type of Power Supply
Single Output
Typical Single Supply Voltage
2.7 to 6 V
Voltage, Input, High Level
4.3 V
Voltage, Input, Low Level
-0.3 V
Voltage, Output, High Level
2680 mV
Voltage, Output, Low Level
2680 mV

Overview

Operational Amplifiers include single, dual or quad amplifiers in space-saving packages. These devices operate down to 1.8 V and feature rail-to-rail inputs and outputs for improved system performance and low current consumption for extended battery life (600 nA for MCP604X and 614X families). These products offer low offset (VOS 150 μV), low bias current, high speed operation (10 MHz), high open-loop gain and other options for the embedded system designer.