Skip to content
information
Shopping from the United States?

Microchip Technology Inc. PIC16F690-I/P

20-Pin 7 KB Flash 256 RAM 18 I/O

Mfr. Part #: PIC16F690-I/P / RS Stock #: 70045566

Microchip Technology Inc.

Microchip Technology Inc. PIC16F690-I/P

Mfr. Part #: PIC16F690-I/P
RS Stock #: 70045566

Description

20-Pin 7 KB Flash 256 RAM 18 I/O

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$3.487

5

$3.201

10

$3.069

Additional Inventory

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
ADC Resolution
12 bit
Architecture
RISC
Comparator Type
2
CPU Speed
5 MIPS
Data Rate
5 MIPS
Dimensions
0.20 in H X 0.00 in W X 1.06 in L
EEPROM Memory
256 B
Family Name
PIC16
Frequency
20 MHz
Input Output
18
Interface
I2C ; SPI ; USART
Maximum Number of I2C Channels
1
Maximum Number of LIN Channels
1
Maximum Number of SPI Channels
1
Maximum Number of UART Channels
1
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of ADCs
12 x 12 bit
Number of Bits
8
Number of IO Ports
18
Number of Pins
20
Number of PWM Units
1
Number of Timers
3
Operating Temperature
40 to 125 °C
Operating Voltage
2 to 5.5 V
Package Type
PDIP
Program Memory Size
7 kB
Programmable Memory
7K Bytes
Pulse Width Distortion
1 x 10 bit, 2 x 10 bit, 4 x 10 bit
PWM Channels
1, 2, 4
PWM Resolution
10 bit
RAM Size
256 B
Speed
20 MHz
Temperature Operating Range
-40 to +85 °C
Timer Resolution
8, 16 bit
Timers
1 x 16 bit, 2 x 8 bit
Type
PIC
USB Channels
1 x Device
Voltage Range
2-5.5 V

Overview

The peripheral-rich 8-bit The PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required. The PIC microcontrollers featuring Microchip’s Mid-Range 14-bit program word architecture are available in higher pin count packages with Flash and OTP program memory options. The Flash products offer an operating voltage range of 2.0 V to 5.5 V, small package footprints, interrupt handling, a deeper hardware stack, multiple A/D channels and EEPROM data memory. All of these features provide the Mid-Range microcontrollers with an intelligence level not previously available because of cost or size considerations.

Features:
  • Standard Flash Memory
  • 1 us Instruction Execution
  • 35 Instructions
  • 25 mA Source and Sink Per I/O
  • ICSP™ (In-Circuit Serial Programming™)
  • 1-8-Bit, 1-16-Bit and 1 WD Timer (PIC12F683 1-16 Bit, 2- 8-Bit and 1 WDT)
  • .0-5.5 V Operating Range