Skip to content
information
Shopping from the United States?

Microchip Technology Inc. PIC16F876-20/SP

28-Pin 7 KB Flash 368 RAM 22 I/O

Mfr. Part #: PIC16F876-20/SP / RS Stock #: 70045614

Microchip Technology Inc.

Microchip Technology Inc. PIC16F876-20/SP

Mfr. Part #: PIC16F876-20/SP
RS Stock #: 70045614

Description

28-Pin 7 KB Flash 368 RAM 22 I/O

In Stock:

95

Price

Qty.

Standard Price

90

$9.603

450

$8.833

900

$8.448

Additional Inventory

Manufacturer Lead Time:

65 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 90
Multiples Of: 90
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
ADC Resolution
10 bit
Architecture
RISC
Comparator Type
2
CPU Speed
5 MIPS
Data Rate
5 MIPS
EEPROM Memory
256 B
Family Name
PIC16
Frequency
20 MHz
Input Output
22
Interface
I2C ; SPI ; USART
Maximum Number of I2C Channels
1
Maximum Number of SPI Channels
1
Maximum Number of UART Channels
1
Maximum Operating Temperature
70 °C
Memory Type
Flash
Minimum Operating Temperature
0 °C
Mounting Type
Through Hole
Number of ADCs
5 x 10 bit
Number of Bits
8
Number of IO Ports
22
Number of Pins
28
Number of PWM Units
1
Number of Timers
3
Operating Voltage
4 to 5.5 V
Package Type
SPDIP
Program Memory Size
14 kB
Programmable Memory
14K Bytes
Pulse Width Distortion
2 x 10 bit
PWM Channels
2
PWM Resolution
10 bit
RAM Size
368 B
Speed
20 MHz
Temperature Operating Range
0 to +70 °C
Timer Resolution
8, 16 bit
Timers
1 x 16 bit, 2 x 8 bit
Type
PIC
USB Channels
0
Voltage Range
2-5.5 V

Overview

The peripheral-rich 8-bit The PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required. The PIC microcontrollers featuring Microchip’s Mid-Range 14-bit program word architecture are available in higher pin count packages with Flash and OTP program memory options. The Flash products offer an operating voltage range of 2.0 V to 5.5 V, small package footprints, interrupt handling, a deeper hardware stack, multiple A/D channels and EEPROM data memory. All of these features provide the Mid-Range microcontrollers with an intelligence level not previously available because of cost or size considerations.

Features:
  • Standard Flash Memory
  • 1 us Instruction Execution
  • 35 Instructions
  • 25 mA Source and Sink Per I/O
  • ICSP™ (In-Circuit Serial Programming™)
  • 1-8-Bit, 1-16-Bit and 1 WD Timer (PIC12F683 1-16 Bit, 2- 8-Bit and 1 WDT)
  • .0-5.5 V Operating Range